Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
- RS-stocknr.:
- 173-7829
- Fabrikantnummer:
- 6220.5315
- Fabrikant:
- Schurter
Subtotaal (1 doos van 50 eenheden)*
€ 342,30
(excl. BTW)
€ 414,20
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 100 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 50 + | € 6,846 | € 342,30 |
*prijsindicatie
- RS-stocknr.:
- 173-7829
- Fabrikantnummer:
- 6220.5315
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
- Land van herkomst:
- CZ
EEC 22 male clip-on sockets with fuse holder, 6220 series
These male panel mount sockets with 5 x 20-mm / double-pole fuse holders are clipped on using harpoons located on the side (SNAP-IN mounting).
Connection via Faston terminals.
(6.3 x 0.8 mm).
Panel mounted with 1.5 mm maximum thickness.
C14 type connector.
Connection via Faston terminals.
(6.3 x 0.8 mm).
Panel mounted with 1.5 mm maximum thickness.
C14 type connector.
Standards
UL, CSA, VDE, SEV and IEC/EN.
Gerelateerde Links
- Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
- Schurter C14 Panel Mount, Snap In Mount IEC Connector Male, 10A, 250 VAC
- Schurter C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male, 15A, 250 V
- Schurter C14 Snap-In IEC Connector Male, 12A, 250 V
- Schurter C13, C14 Snap-In IEC Connector Socket, Plug, 10A, 250 V
- Schurter C14 Snap-In IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 6.3 x 32mm