TE Connectivity 34-Way Connector Plug for Board Mount, 2-Row
- RS-stocknr.:
- 474-639
- Fabrikantnummer:
- 1761664-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 50 eenheden)*
€ 317,00
(excl. BTW)
€ 383,57
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 317,00 | € 6,34 |
*prijsindicatie
- RS-stocknr.:
- 474-639
- Fabrikantnummer:
- 1761664-2
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Gender | Plug | |
| Pitch | 2.54mm | |
| Mounting Type | Board Mount | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Gender Plug | ||
Pitch 2.54mm | ||
Mounting Type Board Mount | ||
- Land van herkomst:
- CN
The TE Connectivity wire-to-board connector is expertly designed for reliable connectivity across a range of applications. Engineered for optimal performance, this connector features a low-profile design and accommodates 34 positions with a 2.54 mm centreline, ensuring compact integration into your assemblies. Its vertical through-hole solder structure makes installation straightforward, providing secure connections without compromising on space. The connector's robust construction incorporates high-temperature nylon, ensuring durability even in demanding environments. This versatile component is ideal for applications where space and reliability are paramount, marking it as a key player in modern electronic assemblies.
Made from high-quality nylon for enhanced longevity
Designed for efficient signal applications
Allows easy daisy chaining for superior configurability
Features a low connector profile for compact spaces
Offers a dual polarising bar for precise mating alignment
Suitable for wave soldering at a high temperature
Designed for efficient signal applications
Allows easy daisy chaining for superior configurability
Features a low connector profile for compact spaces
Offers a dual polarising bar for precise mating alignment
Suitable for wave soldering at a high temperature
Gerelateerde Links
- TE Connectivity 34-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 14-Way Connector Plug for Board Mount, 2-Row
- TE Connectivity 24-Way Connector Plug for Board Mount, 2-Row
- TE Connectivity 16-Way Connector Plug for Board Mount, 2-Row
- TE Connectivity 20-Way Connector Plug for Board Mount, 2-Row
- TE Connectivity 60-Way IDC Connector Plug for Board Mount, 2-Row
- TE Connectivity, SUPERSEAL Cable connector Plug Black Board Mount 34 Way, Through Hole Termination 2384723-2
- ASSMANN WSW 34-Way IDC Connector Plug for Cable Mount, 2-Row
