TE Connectivity 16-Way Connector Plug for Board Mount, 2-Row
- RS-stocknr.:
- 474-974
- Fabrikantnummer:
- 1761685-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 25 eenheden)*
€ 283,23
(excl. BTW)
€ 342,71
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 283,23 | € 11,329 |
*prijsindicatie
- RS-stocknr.:
- 474-974
- Fabrikantnummer:
- 1761685-6
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Gender | Plug | |
| Pitch | 2.54mm | |
| Mounting Type | Board Mount | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Gender Plug | ||
Pitch 2.54mm | ||
Mounting Type Board Mount | ||
- Land van herkomst:
- CN
The TE Connectivity wire-to-board connector is designed to meet the needs of modern electronic applications, offering a reliable and efficient solution for connecting components with a focus on performance and ease of use. Engineered with a low profile and robust construction, this connector facilitates a secure connection while allowing for seamless integration into compact designs. The vertical orientation of the connector contributes to space-saving designs, making it ideal for a variety of applications including consumer electronics, automotive, and industrial equipment. Tailored for high-frequency environments, this connector ensures optimal signal integrity, supporting demanding operational requirements. Enhanced with a daisy chain capability, it provides flexibility in circuit design, enabling simpler configurations and improved layout efficiencies.
Features a low connector profile for space-efficient installation
Utilises a two-row design to maximise connectivity in minimal space
Constructed to support an operating voltage of up to 250 VAC
Delivers excellent insulation resistance to ensure reliable performance
Includes a robust mating retention feature for secure connections
Compatible with various signal applications for versatile use
Designed with ambient temperature range capabilities from -65 to 105 °C
Highlights gold-plated contact area for enhanced conductivity and durability
Suitable for through-hole solder termination, ensuring ease of assembly
Meets international standards for flammability and environmental compliance
Utilises a two-row design to maximise connectivity in minimal space
Constructed to support an operating voltage of up to 250 VAC
Delivers excellent insulation resistance to ensure reliable performance
Includes a robust mating retention feature for secure connections
Compatible with various signal applications for versatile use
Designed with ambient temperature range capabilities from -65 to 105 °C
Highlights gold-plated contact area for enhanced conductivity and durability
Suitable for through-hole solder termination, ensuring ease of assembly
Meets international standards for flammability and environmental compliance
Gerelateerde Links
- TE Connectivity 24-Way Connector Plug for Board Mount, 2-Row
- TE Connectivity 16-Way Connector Plug for Board Mount, 4-Row
- TE Connectivity 16-Way Connector Socket for Board Mount, 1-Row
- TE Connectivity 60-Way IDC Connector Plug for Board Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Plug for Through Hole Mount, 2-Row
- TE Connectivity 50-Way IDC Connector for PCB Mount, 2-Row
- TE Connectivity 14-Way Connector Plug for Board Mount, 2-Row
