TE Connectivity 7-Way IDC Connector Plug
- RS-stocknr.:
- 468-491
- Fabrikantnummer:
- 3-284477-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 250 eenheden)*
€ 251,78
(excl. BTW)
€ 304,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 251,78 | € 1,007 |
*prijsindicatie
- RS-stocknr.:
- 468-491
- Fabrikantnummer:
- 3-284477-6
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Contacts | 7 | |
| Gender | Male | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 7 | ||
Gender Male | ||
- Land van herkomst:
- IT
The TE Connectivity Amp mono-shape II 7 pos tab connector is engineered with precision to meet the demands of todays connectivity solutions. Designed for reliability and ease of use, this innovative product seamlessly integrates into a wide range of applications, ensuring robust performance in various environments. Its compact design allows for efficient space utilisation on PCB layouts while providing a secure and stable connection. Ideal for industries requiring dependable electrical connections, this connector stands out with its advanced features, including superior conductivity and durable construction. Embrace the future of connectivity with a product that not only meets but exceeds expectations, offering a perfect blend of functionality and style.
Offers exceptional reliability for consistent performance
Designed for straightforward installation reducing assembly time
Compact design ensures efficient space management
Built for durability suitable for a variety of environments
Delivers excellent conductivity for optimal electrical performance
Compatible with a range of accessories to enhance versatility
Meets industry standards for compliance and usability
Designed for straightforward installation reducing assembly time
Compact design ensures efficient space management
Built for durability suitable for a variety of environments
Delivers excellent conductivity for optimal electrical performance
Compatible with a range of accessories to enhance versatility
Meets industry standards for compliance and usability
Gerelateerde Links
- TE Connectivity 7-Way IDC Connector
- TE Connectivity 6-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 6-Way IDC Connector Plug for Through Hole Mount, 2-Row
- TE Connectivity 3-Way IDC Connector Plug
- TE Connectivity 7-Way IDC Connector Receptacle, 1-Row
- TE Connectivity 7-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 8-Way IDC Connector Plug, 1-Row
- TE Connectivity 6-Way IDC Connector
