TE Connectivity 3-Way IDC Connector Male
- RS-stocknr.:
- 468-489
- Artikelnummer Distrelec:
- 304-49-899
- Fabrikantnummer:
- 3-284473-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 tray van 800 eenheden)*
€ 241,72
(excl. BTW)
€ 292,48
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 241,72 | € 0,302 |
*prijsindicatie
- RS-stocknr.:
- 468-489
- Artikelnummer Distrelec:
- 304-49-899
- Fabrikantnummer:
- 3-284473-2
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 3 | |
| Connector Gender | Male | |
| Series | RAST 5 IDC Connectors | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Standards/Approvals | VDE Certificate, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 3 | ||
Connector Gender Male | ||
Series RAST 5 IDC Connectors | ||
Termination Type IDC | ||
Contact Gender Male | ||
Standards/Approvals VDE Certificate, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- Land van herkomst:
- IT
The TE Connectivity Connector is a crucial component within the RAST 5 IDC Connectors series, designed to facilitate dependable electrical connectivity in various applications. Characterised by its mono-shape design and three-position tab configuration, it ensures a secure and efficient connection. Tailored for versatility, it accommodates a range of wire-to-board applications, making it suitable for both industrial and commercial environments. The connector also meets rigorous compliance standards, ensuring it is free from restricted materials and safe for use across different sectors. With comprehensive documentation available, including application specifications and agency approvals, this product stands out for its quality and reliability. The connectors unique construction allows for ease of assembly and maintenance, providing a practical solution to complex connectivity challenges.
Optimised for enhanced electrical performance
Robust construction ensures durability in demanding environments
Versatile applications ranging from industrial to commercial use
Compliance with EU directives guarantees safety and quality
Documentation includes specific product drawings for precise fitting
Designed for easy integration into wiring systems
Facilitates flexible connectivity options for various setups
Gerelateerde Links
- TE Connectivity 3-Way IDC Connector Male
- TE Connectivity 3-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 7-Way IDC Connector Male
- TE Connectivity 24-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 68-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 34-Way IDC Connector Male for Cable, 2 Row
