Ergodyne L Brown Rubber Corded Ice Traction Grippers
- RS-stocknr.:
- 260-078
- Fabrikantnummer:
- 16927
- Fabrikant:
- Ergodyne
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 260-078
- Fabrikantnummer:
- 16927
- Fabrikant:
- Ergodyne
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Ergodyne | |
| Type | Ice Traction Gripper | |
| Size | L | |
| Material | Rubber | |
| Attachment Style | Corded | |
| Colour | Brown | |
| Alles selecteren | ||
|---|---|---|
Merk Ergodyne | ||
Type Ice Traction Gripper | ||
Size L | ||
Material Rubber | ||
Attachment Style Corded | ||
Colour Brown | ||
Vrijgesteld
- Land van herkomst:
- CN
The Ergodyne Spikeless Traction Devices provide anti-slip protection, reducing the risk of slips and injuries while preserving surfaces. Featuring Michelin-designed work compound rubber, they offer optimal traction on oily, greasy, and slippery surfaces. The innovative tread pattern ensures constant contact with the ground for superior stability. The one-piece stretch design fits snugly over shoes or boots, adaptable to most footwear styles.
Adjustable cord cinches tight for secure fit
Gerelateerde Links
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2