Starrett Stainless Steel 51mm Arbor

Subtotaal (1 eenheid)*

€ 48,77

(excl. BTW)

€ 59,01

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks
Per stuk
1 +€ 48,77

*prijsindicatie

RS-stocknr.:
274-9954
Fabrikantnummer:
SM51
Fabrikant:
Starrett
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Starrett

Drill Bit Type

Arbor

Diameter

51mm

Arbor Included

Yes

Material

Stainless Steel

Cut Depth

16mm

Niet conform

Land van herkomst:
CN
The Starrett Tungsten Carbide tipped stainless steel sheet metal hole saws are ideal for cutting high alloy and stainless steels, non-ferrous light metals and reinforced fabrics at much faster speeds than is possible with a bi-metal hole saw. It’s tough tungsten carbide tipped teeth have a positive cutting angle which provides fast and efficient removal of chips and swarf. Recommended for use on a bench drill for greater cutting stability. Ideal for production cutting, and particularly suitable for use in drills with limited speed control. Tungsten carbide tipped teeth provide superb product life and cutting performance.

Split-point drill for faster penetration and self-centring helping keep the drill on target and prevent wandering
Solid one-piece construction with complete assembly including arbor and pilot drill
Fitted with ejector spring for easy core removal
Progressive carbide tooth grind offers faster cuts with minimal snagging, better swarf removal, minimising heat build-up and prolonging the saw’s life
New shallow gullet design increases tooth strength

Gerelateerde Links