Milwaukee Drill Bit for Dry Wall, Ceiling Tile
- RS-stocknr.:
- 260-2152
- Fabrikantnummer:
- 49560260
- Fabrikant:
- Milwaukee
Subtotaal (1 eenheid)*
€ 64,90
(excl. BTW)
€ 78,53
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending 3 stuk(s) vanaf 02 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 64,90 |
*prijsindicatie
- RS-stocknr.:
- 260-2152
- Fabrikantnummer:
- 49560260
- Fabrikant:
- Milwaukee
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Milwaukee | |
| Product Type | Drill Bit | |
| Arbor Included | Yes | |
| Material Cut | Dry Wall, Ceiling Tile | |
| Cut Depth | 25mm | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Milwaukee | ||
Product Type Drill Bit | ||
Arbor Included Yes | ||
Material Cut Dry Wall, Ceiling Tile | ||
Cut Depth 25mm | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Milwaukee adjustable hole cutter offers a one-size-fits all solution to make holes in drywall and ceiling tile. Utilising a quik-lok arbor for tool-free adjustability as well as laser etched markings and size indicator, users can quickly and easily identify and change sizes without the use of a hex key. A best-in-class durable and reusable debris shield with spring collar keeps cutting blades level and work areas clean, especially in over-head cutting applications.
Suitable for use when cutting large diameter holes for air conditioning pipes, fans, downlights and ceiling speakers
Dust collection shroud reduces dust when drilling overhead
Adjustable, laser-marked preset diameters from 51mm–178mm
Suitable for use on drywall and ceiling tile
Gerelateerde Links
- Bosch Carbide Hole Saw for Brick, Dry Wall, Tile, Wood, with11mm Shank
- Bosch Bi-Metal Hole Saw for Brick, Dry Wall, Tile, Wood, with11mm Shank
- Bosch 86 mm Diameter HSS Hole Saw for Dry Wall, Wood
- Bosch 68 mm Diameter Hardened Hole Saw for Dry Wall, Softwood
- Bosch 76 mm Diameter HSS Hole Saw for Dry Wall, Wood
- Bosch 75 mm Diameter Metal Hole Saw for Dry Wall, Wood
- Bosch 64 mm Diameter Metal Hole Saw Kit for Dry Wall, Softwood
- Bosch 76 mm Diameter HSS-Co Hole Saw for Dry Wall, Wood
