RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 55 mm
- RS-stocknr.:
- 800-617
- Fabrikant:
- RS PRO
Afbeelding representeert productcategorie
Subtotaal (1 zak van 25 eenheden)*
€ 132,00
(excl. BTW)
€ 159,72
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 07 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 132,00 | € 5,28 |
*prijsindicatie
- RS-stocknr.:
- 800-617
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 55mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Hex Setscrew | ||
Length 55mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO hex setscrew is a fully threaded fastener designed to securely connect multiple components without protrusion. It integrates easily into tapped holes, providing a robust fastening solution for various applications.
Manufactured from A4 stainless steel for exceptional corrosion resistance
Conforms to DIN 933 specifications, ensuring reliability and performance
Hexagon head allows for easy tightening and loosening with a socket drive or spanner
Designed for repeated use in maintenance and repair projects
Gerelateerde Links
- RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 55 mm
- RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 100 mm
- RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 30 mm
- RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 90 mm
- RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 65 mm
- RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 35 mm
- RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 80 mm
- RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 40 mm
