RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 35 mm
- RS-stocknr.:
- 800-666
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 25 eenheden)*
€ 102,20
(excl. BTW)
€ 123,66
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 07 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 102,20 | € 4,088 |
*prijsindicatie
- RS-stocknr.:
- 800-666
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 35mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Hex Setscrew | ||
Length 35mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO setscrew is a fully threaded fastening solution designed for secure connections. Its hexagon head allows for efficient tightening and loosening using standard tools, making it versatile for various assembly requirements.
Manufactured from A4 stainless steel, ensuring excellent corrosion resistance
Complies with DIN 933 specifications for dependable performance
Can be removed and reinserted multiple times, Ideal for maintenance
Fully threaded for maximum grip and stability in threaded holes
Suitable for both internal and external use, including marine environments
Gerelateerde Links
- RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 35 mm
- RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 100 mm
- RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 30 mm
- RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 90 mm
- RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 65 mm
- RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 80 mm
- RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 55 mm
- RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 40 mm
