ILME Heavy Duty Power Connector Insert, 10A, Male, MIXO Series, 12 Contacts
- RS-stocknr.:
- 241-9143
- Fabrikantnummer:
- CX12DM
- Fabrikant:
- ILME
Subtotaal (1 eenheid)*
€ 3,96
(excl. BTW)
€ 4,79
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,96 |
*prijsindicatie
- RS-stocknr.:
- 241-9143
- Fabrikantnummer:
- CX12DM
- Fabrikant:
- ILME
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
| Merk | ILME | |
| Current Rating | 10A | |
| Gender | Male | |
| Series | MIXO | |
| Type | Modular Insert with Crimp Connection | |
| Number of Contacts | 12 | |
| Alles selecteren | ||
|---|---|---|
Merk ILME | ||
Current Rating 10A | ||
Gender Male | ||
Series MIXO | ||
Type Modular Insert with Crimp Connection | ||
Number of Contacts 12 | ||
- Land van herkomst:
- IT
The ILME MIXO series single slot, 12 poles male modular insert with 10 A current rating and rated impulse withstand voltage of 4 kV. Its a class power/signal module with crimp connection and also, it has IP20 without enclosure, IP65/IP66/IP68/IP69 with enclosure IP degree of protection.
Polycarbonate body
Mechanical life greater than 500 cycles
Contact resistance less than 3 mΩ
Insulation resistance greater than 10 GΩ
RAL 7032 grey colour
Mechanical life greater than 500 cycles
Contact resistance less than 3 mΩ
Insulation resistance greater than 10 GΩ
RAL 7032 grey colour
Gerelateerde Links
- ILME Heavy Duty Power Connector Insert, 10A, Female, MIXO Series, 12 Contacts
- ILME Heavy Duty Power Connector Insert, 10A, Female, MIXO Series, 4 Contacts
- ILME Heavy Duty Power Connector Insert, 10A, Male, MIXO Series, 4 Contacts
- ILME Heavy Duty Power Connector Insert, 10A, Female, MIXO Series, 8 Contacts
- ILME Heavy Duty Power Connector Insert, 10A, Female, MIXO Series, 17 Contacts
- ILME Heavy Duty Power Connector Insert, 10A, Male, MIXO Series, 17 Contacts
- ILME Heavy Duty Power Connector Insert, 10A, Male, MIXO Series, 8 Contacts
- ILME Heavy Duty Power Connector Insert, 10A, Male, MIXO Series, 42 Contacts