ILME Heavy Duty Power Connector Insert, 10A, Female, MIXO Series, 4 Contacts
- RS-stocknr.:
- 241-9116
- Fabrikantnummer:
- CX04BF
- Fabrikant:
- ILME
Subtotaal (1 eenheid)*
€ 12,67
(excl. BTW)
€ 15,33
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,67 |
*prijsindicatie
- RS-stocknr.:
- 241-9116
- Fabrikantnummer:
- CX04BF
- Fabrikant:
- ILME
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ILME | |
| Current Rating | 10A | |
| Gender | Female | |
| Series | MIXO | |
| Type | Co-axial Modular Insert | |
| Number of Contacts | 4 | |
| Alles selecteren | ||
|---|---|---|
Merk ILME | ||
Current Rating 10A | ||
Gender Female | ||
Series MIXO | ||
Type Co-axial Modular Insert | ||
Number of Contacts 4 | ||
- Land van herkomst:
- IT
The ILME MIXO Bus series 4 poles coaxial female modular insert with 10 A current rating and rated voltage of 50 V. Its a class shielded data transmission coaxial module with coaxial connector and also, it has IP20 without enclosure, IP65/IP66/IP68/IP69 with enclosure IP degree of protection.
Shielded coaxial connection
Polycarbonate body
Operating temperature range of -40 °C to +85°C
Contact resistance less than 3 mΩ
Insulation resistance greater than 10 GΩ
RAL 7032 grey colour
Polycarbonate body
Operating temperature range of -40 °C to +85°C
Contact resistance less than 3 mΩ
Insulation resistance greater than 10 GΩ
RAL 7032 grey colour
Gerelateerde Links
- ILME Heavy Duty Power Connector Insert, 10A, Male, MIXO Series, 12 Contacts
- ILME Heavy Duty Power Connector Insert, 10A, Female, MIXO Series, 12 Contacts
- ILME Heavy Duty Power Connector Insert, 10A, Male, MIXO Series, 4 Contacts
- ILME Heavy Duty Power Connector Insert, 10A, Female, MIXO Series, 8 Contacts
- ILME Heavy Duty Power Connector Insert, 10A, Female, MIXO Series, 17 Contacts
- ILME Heavy Duty Power Connector Insert, 10A, Male, MIXO Series, 17 Contacts
- ILME Heavy Duty Power Connector Insert, 10A, Male, MIXO Series, 8 Contacts
- ILME Heavy Duty Power Connector Insert, 10A, Male, MIXO Series, 42 Contacts
