ILME Heavy Duty Power Connector Insert, 1A, MIXO DATA Series Female, 8 Contacts
- RS-stocknr.:
- 241-9086
- Fabrikantnummer:
- CX01J8F
- Fabrikant:
- ILME
Subtotaal (1 eenheid)*
€ 62,01
(excl. BTW)
€ 75,03
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 62,01 |
*prijsindicatie
- RS-stocknr.:
- 241-9086
- Fabrikantnummer:
- CX01J8F
- Fabrikant:
- ILME
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ILME | |
| Current Rating | 1A | |
| Product Type | Heavy Duty Power Connector Insert | |
| Series | MIXO DATA | |
| Sub Type | RJ45 Modular Insert | |
| Connector Gender | Female | |
| For Use With | traditional housings or COB panel support | |
| Pole Format | 1+E | |
| Number of Rows | 2 | |
| Voltage | 50V | |
| Mount Type | Cable | |
| IP Rating | IP68, IP69, IP20, IP65, IP66 | |
| Standards/Approvals | BV, DNV-GL, EAC UL ECBT2 cUL ECBT8 | |
| Number of Contacts | 8 | |
| Contact Material | Polycarbonate | |
| Orientation | Straight | |
| Alles selecteren | ||
|---|---|---|
Merk ILME | ||
Current Rating 1A | ||
Product Type Heavy Duty Power Connector Insert | ||
Series MIXO DATA | ||
Sub Type RJ45 Modular Insert | ||
Connector Gender Female | ||
For Use With traditional housings or COB panel support | ||
Pole Format 1+E | ||
Number of Rows 2 | ||
Voltage 50V | ||
Mount Type Cable | ||
IP Rating IP68, IP69, IP20, IP65, IP66 | ||
Standards/Approvals BV, DNV-GL, EAC UL ECBT2 cUL ECBT8 | ||
Number of Contacts 8 | ||
Contact Material Polycarbonate | ||
Orientation Straight | ||
- Land van herkomst:
- IT
The ILME MIXO data series RJ45 8 data contacts female modular insert IDC with 1 A current rating and rated impulse withstand voltage of 50 V. Its a class data transmission module with RJ45 connection and also, it has IP20 without enclosure, IP65/IP66/IP68/IP69 with enclosure IP degree of protection.
Polycarbonate body
Operating temperature range of -40 °C to +70 °C
Contact resistance less than 3 mΩ
Insulation resistance greater than 10 GΩ
RAL 7032 grey colour
Gerelateerde Links
- ILME Heavy Duty Power Connector Insert, 1A, MIXO DATA Series Female, 8 Contacts
- ILME Heavy Duty Power Connector Insert, 5A, MIXO DATA Series Female, 9 Contacts
- ILME Heavy Duty Power Connector Insert, 5A, MIXO DATA Series Male, 9 Contacts
- ILME Heavy Duty Power Connector Insert, Mixo Series, 3 Contacts
- ILME Heavy Duty Power Connector Insert, Mixo Series, 2 Contacts
- ILME Heavy Duty Power Connector Insert, Mixo Series Male, 2 Contacts
- ILME Heavy Duty Power Connector Insert, Mixo Series Female, 2 Contacts
- ILME Heavy Duty Power Connector Insert, 16A, Mixo Series Female, 6 Contacts
