ILME Heavy Duty Power Connector Insert, 5A, Female, MIXO DATA Series, 9 Contacts
- RS-stocknr.:
- 241-9077
- Fabrikantnummer:
- CX019VF
- Fabrikant:
- ILME
Subtotaal (1 eenheid)*
€ 38,14
(excl. BTW)
€ 46,15
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 38,14 |
*prijsindicatie
- RS-stocknr.:
- 241-9077
- Fabrikantnummer:
- CX019VF
- Fabrikant:
- ILME
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
| Merk | ILME | |
| Current Rating | 5A | |
| Gender | Female | |
| Series | MIXO DATA | |
| Type | D-Sub Modular Insert | |
| Number of Contacts | 9 | |
| Alles selecteren | ||
|---|---|---|
Merk ILME | ||
Current Rating 5A | ||
Gender Female | ||
Series MIXO DATA | ||
Type D-Sub Modular Insert | ||
Number of Contacts 9 | ||
- Land van herkomst:
- IT
The ILME MIXO data series D-SUB 9 poles female modular insert with 5 A current rating and rated impulse withstand voltage of 50 V. Its a class data transmission module with crimp & shielded connection and also, it has IP20 without enclosure, IP65/IP66/IP68/IP69 with enclosure IP degree of protection.
Crimp & shielded
Polycarbonate body
Operating temperature range of -40 °C to +70 °C
Insulation resistance greater than 10 GΩ
RAL 7032 grey colour
Polycarbonate body
Operating temperature range of -40 °C to +70 °C
Insulation resistance greater than 10 GΩ
RAL 7032 grey colour
Gerelateerde Links
- ILME Heavy Duty Power Connector Insert, 5A, Male, MIXO DATA Series, 9 Contacts
- ILME Heavy Duty Power Connector Insert, 1A, Female, MIXO DATA Series
- ILME Heavy Duty Power Connector Insert, 1A, Male, MIXO DATA Series
- ILME Heavy Duty Power Connector Insert, 5A, Female, MIXO Series, 8 Contacts
- ILME Heavy Duty Power Connector Insert, 5A, Male, MIXO Series, 8 Contacts
- ILME Heavy Duty Power Connector Insert, 1A, Female, MIXO DATA Series, 8 Contacts
- ILME Heavy Duty Power Connector Insert, MIXO Series
- ILME Heavy Duty Power Connector Insert, Male, MIXO Series