Phoenix Contact Heavy Duty Power Connector Insert, 40A, PIN, HC-Q Series, 2 Contacts
- RS-stocknr.:
- 496-144
- Fabrikantnummer:
- 1496723
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 26,76
(excl. BTW)
€ 32,38
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,76 |
*prijsindicatie
- RS-stocknr.:
- 496-144
- Fabrikantnummer:
- 1496723
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Current Rating | 40A | |
| Gender | PIN | |
| Series | HC-Q | |
| Type | Contact Insert | |
| Termination Method | Screw | |
| Number of Contacts | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Current Rating 40A | ||
Gender PIN | ||
Series HC-Q | ||
Type Contact Insert | ||
Termination Method Screw | ||
Number of Contacts 2 | ||
- Land van herkomst:
- PL
The Phoenix Contact contact insert is engineered for robust performance in demanding environments, integrating advanced axial screw connection technology. Designed specifically for power applications, it supports dual positions with reliable connections, enhancing operational safety through its superior insulation characteristics. The unit accommodates a wide range of conductor sizes, ensuring flexibility across several industrial applications. With notable resilience against shock and vibration, it adheres to rigorous industry standards, making it an ideal choice for critical installations. The comprehensive design facilitates easy assembly, ensuring that users can maintain optimal connectivity without compromising performance.
Offers shock and vibration resistance according to DIN EN 61373
Designed for reliable performance in power applications
Allows easy assembly with a straightforward axial screw connection
Ensures high operational safety with double position connectors
Resilient design supports a broad conductor cross section
Designed for reliable performance in power applications
Allows easy assembly with a straightforward axial screw connection
Ensures high operational safety with double position connectors
Resilient design supports a broad conductor cross section
Gerelateerde Links
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, Socket, HC-Q Series, 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, PIN, HC-Q Series, 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, Female, HC Series, 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, Male, HC-HS 2-D7-ESTS Series
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, Socket, HC-COM Series, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, Male, HC-COM Series, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, Male, HC-M Series, 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, Male, HC-A10 Series, 4 Contacts
