Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment Display Window, IP54, 8.7 mm x 1.7
- RS-stocknr.:
- 254-4249
- Fabrikantnummer:
- 1599RFIHBKBAT
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 26,12
(excl. BTW)
€ 31,61
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 31 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,12 |
*prijsindicatie
- RS-stocknr.:
- 254-4249
- Fabrikantnummer:
- 1599RFIHBKBAT
- Fabrikant:
- Hammond
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Hammond | |
| Body Material | Plastic | |
| Product Type | Handheld Enclosure | |
| External Height | 1.7mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP54 | |
| Display Window | Yes | |
| Colour | Black | |
| External Width | 4.3mm | |
| External Length | 8.7mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL94V- 0 | |
| Series | 1599RFI | |
| Keypad Recess | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Plastic | ||
Product Type Handheld Enclosure | ||
External Height 1.7mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP54 | ||
Display Window Yes | ||
Colour Black | ||
External Width 4.3mm | ||
External Length 8.7mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL94V- 0 | ||
Series 1599RFI | ||
Keypad Recess No | ||
- Land van herkomst:
- US
The Hammond hand-held plastic enclosures with EMI/RFI shielding designed to enhance the aesthetics of the enclosure and provide the user with flexibility and assembly efficiency with extra deep top and ultra shallow base. The lid is secured with Philips machine screws threaded into tapped integral brass bushings.
Attractively styled and ergonomically designed for use as a hand-held instrument enclosure
Molded from a compound of stainless steel fibers and flame retardant ABS plastic
Recessed top for membrane display or pad
Lap joint construction provides protection against dust accumulation and splashing water
Designed to meet IP54 standard
Perfect for applications with repetitive assembling and disassembling
Available in black colour
Battery door option is present
Dimension 5.12x2.56x0.97
Gerelateerde Links
- Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment Display Window, IP54, 8.7 mm x 1.6
- Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment Display Window, IP54, 5.1 mm x 1 mm
- Hammond 1599RFI Series Black Plastic Handheld Enclosure Integral Battery Compartment, IP54, 6.7 mm x 1.3 mm x, 3.4 mm
- ROLEC mobilCASE Series Black, Silver Aluminium Handheld Enclosure Integral Battery Compartment Display Window, IP54,
- ROLEC mobilCASE Series Silver, Black Aluminium Handheld Enclosure Integral Battery Compartment Display Window, IP54,
- RS PRO Grey, Polystyrene Handheld Enclosure, Integral Battery Compartment, Display Window, IP64, 150 x 80 x 45mm
- Rose Beluga Series Grey, Black Polyamide Handheld Enclosure Integral Battery Compartment Display Window, IP65, 117 mm x
- Rose Beluga Series Black, Grey Polyamide Handheld Enclosure Integral Battery Compartment Display Window, IP65, 187 mm x