Takachi Electric Industrial WH Series Black, Red ABS Handheld Enclosure, Integral Battery Compartment, 88 x 146 x 33mm
- RS-stocknr.:
- 132-5377
- Fabrikantnummer:
- WH145-33-N-BR
- Fabrikant:
- Takachi Electric Industrial
Subtotaal (1 eenheid)*
€ 24,99
(excl. BTW)
€ 30,24
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 5 stuk(s) vanaf 28 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,99 |
*prijsindicatie
- RS-stocknr.:
- 132-5377
- Fabrikantnummer:
- WH145-33-N-BR
- Fabrikant:
- Takachi Electric Industrial
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
| Merk | Takachi Electric Industrial | |
| Body Material | ABS | |
| External Length | 88 mm | |
| External Width | 146 mm | |
| External Height | 33 mm | |
| Integral Battery Compartment | Yes | |
| Colour | Black, Red | |
| External Dimensions | 88 x 146 x 33mm | |
| Special Features | Flame Resistant | |
| Series | WH | |
| Standards Met | UL 94 V-0 | |
| Alles selecteren | ||
|---|---|---|
Merk Takachi Electric Industrial | ||
Body Material ABS | ||
External Length 88 mm | ||
External Width 146 mm | ||
External Height 33 mm | ||
Integral Battery Compartment Yes | ||
Colour Black, Red | ||
External Dimensions 88 x 146 x 33mm | ||
Special Features Flame Resistant | ||
Series WH | ||
Standards Met UL 94 V-0 | ||
Takachi WH Handheld ABS Case
The WH series of waterproof hand held enclosures are available in either black or white, with a stylish chamfered edge. The IP67 waterproof protection makes them perfect for outdoor applications.
Features and Benefits
Manufactured from ABS UL94-V0
Available in 4 sizes
Rubber (TPE) sides provide a soft touch feel and extra protection
IP67 protection rating
Operating temperature -10°C to +60°C
Available in 4 sizes
Rubber (TPE) sides provide a soft touch feel and extra protection
IP67 protection rating
Operating temperature -10°C to +60°C
Applications
The WH low profile cases are ideal for various hand held apparatuses, such as measuring instruments, inspection machine, transmitter, and medical equipment.
Supplied with
Lid, base, sides, gasket and fixing screws.
Gerelateerde Links
- Takachi Electric Industrial WH Series Black, Red ABS Handheld Enclosure, Integral Battery Compartment, 88 x 146 x 33mm
- Takachi Electric Industrial WH Series Black, Grey ABS Handheld Enclosure, Integral Battery Compartment, 88 x 146 x 33mm
- Takachi Electric Industrial WH Series Black, Red ABS Handheld Enclosure, Integral Battery Compartment, 88 x 146 x 25mm
- Takachi Electric Industrial WH Series Black, Red ABS Handheld Enclosure, Integral Battery Compartment, 88 x 146 x 20mm
- Takachi Electric Industrial WH Series Black, Grey ABS Handheld Enclosure, Integral Battery Compartment, 88 x 146 x 25mm
- Takachi Electric Industrial WH Series Black, Grey ABS Handheld Enclosure, Integral Battery Compartment, 88 x 146 x 20mm
- Hammond 1553 Series Black Plastic Hand Held Enclosure, Integral Battery Compartment, IP54, 117 x 79 x 33mm
- Takachi Electric Industrial CS Series Black ABS Handheld Enclosure, Integral Battery Compartment, 35 x 75 x 12mm