Phoenix Contact ECS Series Enclosure
- RS-stocknr.:
- 230-1163
- Fabrikantnummer:
- 1054711
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 5 eenheden)*
€ 133,28
(excl. BTW)
€ 161,27
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 26,656 | € 133,28 |
*prijsindicatie
- RS-stocknr.:
- 230-1163
- Fabrikantnummer:
- 1054711
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Series | ECS | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Series ECS | ||
- Land van herkomst:
- US
The Phoenix Contact electronic housing is a screw locking non-vented enclosure of the ECS family. It is IP66/67/69 rated when mated with associated faceplate. This housing design supports the installation of a range of PCB thicknesses for high application diversity. It provides effective protection of electronics against thermal and mechanical influences.
It has wall, panel, or pole mounting options
It is suitable for outdoor/indoor applications
It is tool less assembly
It is suitable for outdoor/indoor applications
It is tool less assembly
Gerelateerde Links
- Phoenix Contact ECS Series Enclosure
- Phoenix Contact ECS Series Mounting Bracket for Use with Enclosure
- Phoenix Contact ECS Polycarbonate PCB Mounting Enclosure
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series , 164 x 120 x 64mm, Polycarbonate Electronic Housing
- Phoenix Contact Vertical Enclosure Enclosure Type ECS-KIT Series , 163.8 x 119.9 x 62.1mm, Polycarbonate Electronic
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series , 164 x 180 x 64mm, Polycarbonate Electronic Housing
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series , 97 x 87 x 42mm, Polycarbonate Electronic Housing
- Phoenix Contact Electronics Housing Enclosure Type ECS Series , 170 x 176 x 64mm, Polycarbonate DIN Rail Enclosure