Phoenix Contact Electronics Housing Enclosure Type ECS Series , 170 x 176 x 64mm, Polycarbonate DIN Rail Enclosure
- RS-stocknr.:
- 556-208
- Fabrikantnummer:
- 1050212
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 5 eenheden)*
€ 188,54
(excl. BTW)
€ 228,13
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 188,54 | € 37,708 |
*prijsindicatie
- RS-stocknr.:
- 556-208
- Fabrikantnummer:
- 1050212
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Enclosure Type | Electronics Housing | |
| Body Material | Polycarbonate | |
| Length | 64mm | |
| Dimensions | 170 x 176 x 64mm | |
| Series | ECS | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Enclosure Type Electronics Housing | ||
Body Material Polycarbonate | ||
Length 64mm | ||
Dimensions 170 x 176 x 64mm | ||
Series ECS | ||
- Land van herkomst:
- US
The Phoenix Contact snap-in locking enclosure from the ECS series is designed to provide robust protection for electronic components in demanding environments. Built with the user in mind, this outdoor housing ensures that sensitive PCB layouts are shielded against a variety of external influences while also allowing for versatile installation options. The unit offers superior IP66/IP67/IP68/IP69K ratings, ensuring that it stands up against water and dust ingress, making it ideal for both indoor and outdoor applications. With thoughtfully integrated tamper protection and options for convenient wall and mast mounting, this housing is suitable for diverse applications that require durability and reliability.
IP66/IP67/IP68/IP69 rating ensures high levels of protection against the elements
User-friendly snap-in mechanism allows for easy access and assembly
Integrated tamper protection enhances security for critical electronic parts
Compatible with a range of PCB thicknesses for increased versatility
Durable housing material actively resists thermal and mechanical stress
Optional accessories available for wall and pole mounting for flexible installations
Excellent vibration resistance meets strict industrial standards
Outstanding temperature range allows operation in extreme conditions
User-friendly snap-in mechanism allows for easy access and assembly
Integrated tamper protection enhances security for critical electronic parts
Compatible with a range of PCB thicknesses for increased versatility
Durable housing material actively resists thermal and mechanical stress
Optional accessories available for wall and pole mounting for flexible installations
Excellent vibration resistance meets strict industrial standards
Outstanding temperature range allows operation in extreme conditions
Gerelateerde Links
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series , 164 x 180 x 64mm, Polycarbonate Electronic Housing
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series , 164 x 120 x 64mm, Polycarbonate Electronic Housing
- Phoenix Contact ECS Polycarbonate PCB Enclosure, 164 x 116 x 64mm
- Phoenix Contact ECS Polycarbonate PCB Enclosure, 172 x 116 x 64mm
- Phoenix Contact Outdoor Housing Enclosure Type ECS Series , 164 x 120 x 64mm, Polycarbonate Electronic Housing
- Phoenix Contact Vertical Enclosure Enclosure Type ECS-KIT Series , 163.8 x 119.9 x 62.1mm, Polycarbonate Electronic
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series , 97 x 87 x 42mm, Polycarbonate Electronic Housing
- Phoenix Contact Outdoor Housing Enclosure Type ECS Series , 163.8 x 179.8 x 62.1mm, Polycarbonate Electronic Housing
