Hammond 1551 Series White ABS Enclosure, IP30, White Lid, 80 x 80 x 20mm

Subtotaal (1 eenheid)*

€ 3,24

(excl. BTW)

€ 3,92

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending
  • 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 3,24

*prijsindicatie

RS-stocknr.:
197-4505
Fabrikantnummer:
1551V4WH
Fabrikant:
Hammond
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Hammond

Body Material

ABS

External Length

80 mm

External Height

20 mm

External Width

80 mm

External Dimensions

80 x 80 x 20mm

Range

1551

IP Rating

IP30

Colour

White

Lid Colour

White

Flanged

No

Shielded

No

Series

1551

Transparent Door

No

Weight

40g

Explosion Proof

No

RAL Code

RAL 9010

Land van herkomst:
TW

Hammond Enclosure, 80 (L) x 80 (W) x 20mm (H), ABS Construction, 40g Weight - 1551 Series - 1551V4WH


To keep sensitive components shielded, box them in with this enclosure from Hammond. It features standoffs to support circuit boards, which can be secured using #2 x 3/16" self-tapping screws (197-4506). Thanks to its ABS housing, this unit takes wear and impact in its stride, giving you long-term performance in harsh environments. Vented holes in the lid prevent finger access to the enclosed parts, while also promoting air circulation to keep your electronics running cool. This lightweight option tips the scales at just 40g, so you won't break a sweat when handling it during installation.

Features & Benefits


• Compact dimensions of 80 (L) x 80 (W) x 20mm (H) make it a space-efficient choice for tight setups
• Burns slowly in the event of a fire, helping to reduce the spread of flames
• Satin texture finish and rounded edges make it comfortable to handle

Applications


• Music studios
• Telecommunications systems
• Consumer electronics

How do I insert cables into this enclosure?


This unit has a knockout on its base that you can open with a screwdriver for cable entry, keeping your setup organised.

Gerelateerde Links