Hammond 1551 Series White ABS Enclosure, IP30, White Lid, 60 x 60 x 20mm

Subtotaal (1 eenheid)*

€ 2,97

(excl. BTW)

€ 3,59

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 7 stuk(s) klaar voor verzending
  • Plus verzending 32 stuk(s) vanaf 13 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 2,97

*prijsindicatie

RS-stocknr.:
197-4502
Artikelnummer Distrelec:
301-29-745
Fabrikantnummer:
1551V3WH
Fabrikant:
Hammond
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Hammond

Body Material

ABS

External Length

60 mm

External Height

20 mm

External Width

60 mm

External Dimensions

60 x 60 x 20mm

Range

1551

IP Rating

IP30

Colour

White

Lid Colour

White

Flanged

No

Shielded

No

Series

1551

Weight

23g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 9010

Land van herkomst:
TW

Hammond Enclosure, 60 (L) x 60 (W) x 20mm (H), ABS Construction, 23g Weight - 1551 Series - 1551V3WH


Use this enclosure from Hammond to keep your sensitive electronic components safe and sound. It's a handy option for covering critical parts, such as sensors, that could be damaged by impacts. Air vents are on hand to limit the risk of overheating. The unit's ABS body holds out against wear and abrasion, making it fit for use in harsh settings. Thanks to snap-fit assembly, you don't need any tools to install it, which saves you time and hassle. Weighing just 23g, it's easy to handle and won't strain the mounting surface.

Features & Benefits


• Removable knockout on the base for neat and easy cable entry
• Rounded edges prevent nicks and snagging to boost user welfare
• Stops burning as soon as the source of a flame is removed, preventing the spread of fire

Applications


• Office buildings
• Process and packaging industry
• Telecommunication systems

What IP rating does this enclosure have?


It has an IP30 rating, indicating it's protected from objects larger than 2.5mm in size. This means that it's touch-proof and prevents contact with live parts.

Gerelateerde Links