Siemens Fuse Switch Disconnector
- RS-stocknr.:
- 271-0895
- Fabrikantnummer:
- 7KN11100XC05
- Fabrikant:
- Siemens
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 271-0895
- Fabrikantnummer:
- 7KN11100XC05
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Mounting Type | DIN Rail | |
| Series | 7KN1110 | |
| Terminal Type | Screwless | |
| Minimum Operating Temperature | -25°C | |
| Voltage Rating | 19.2 → 28.8V | |
| Maximum Operating Temperature | +60°C | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Mounting Type DIN Rail | ||
Series 7KN1110 | ||
Terminal Type Screwless | ||
Minimum Operating Temperature -25°C | ||
Voltage Rating 19.2 → 28.8V | ||
Maximum Operating Temperature +60°C | ||
- Land van herkomst:
- DE
The Siemens bundle 5 consisting of 1 piece of 7KN1110-0MC00, 9 pieces of 3NA3244-4KK02 and 9 pieces of 3NX8201
IP20 protection class
DIN rail housing
Wireless, Bluetooth interface
Gerelateerde Links
- Siemens Fuse Switch Disconnector
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts