Siemens Switch Disconnector, 3 Pole, 500A Max Current, 500A Fuse Current
- RS-stocknr.:
- 269-8260
- Fabrikantnummer:
- 3KD4430-0QE10-0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 728,21
(excl. BTW)
€ 881,13
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 728,21 |
*prijsindicatie
- RS-stocknr.:
- 269-8260
- Fabrikantnummer:
- 3KD4430-0QE10-0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 500A | |
| Fuse Current Rating | 500A | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Poles 3 | ||
Maximum Current 500A | ||
Fuse Current Rating 500A | ||
- Land van herkomst:
- CN
The Siemens 3KD switch disconnector prevent electrical accidents. It allow electrical equipment to be safely switched on and off, even under load and offer a safety disconnection function and isolating section in all low-voltage circuits. It has front operating mechanism with position of the switch operating mechanism at centre.
Size of the switch disconnector 4
Basic unit without handle
Design of the electrical connection flat connector
Basic unit without handle
Design of the electrical connection flat connector
Gerelateerde Links
- Siemens Switch Disconnector, 3 Pole, 500A Max Current, 500A Fuse Current
- Siemens Switch Disconnector, 4 Pole, 500A Max Current
- ABB Switch Disconnector, 4 Pole, 500A Max Current, 500A Fuse Current
- ABB Switch Disconnector, 3 Pole, 500A Max Current, 500A Fuse Current
- Siemens Switch Disconnector, 4 Pole, 500A Max Current, 500A Fuse Current
- Siemens Switch Disconnector, 3 Pole, 800A Max Current, 800A Fuse Current
- Siemens Switch Disconnector, 3 Pole, 630A Max Current, 630A Fuse Current
- ABB Fuse Switch Disconnector, 3 Pole, 400A Max Current, 500A Fuse Current