ABB Fuse Switch Disconnector, 4 Pole, 800A Max Current, 800A Fuse Current

Subtotaal (1 eenheid)*

€ 2.399,51

(excl. BTW)

€ 2.903,41

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 27 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 2.399,51

*prijsindicatie

RS-stocknr.:
259-9630
Fabrikantnummer:
1SCA022825R5180
Fabrikant:
ABB
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ABB

Number of Poles

4

Maximum Current

800A

Fuse Current Rating

800A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA02

Mechanical Fuse Size

NH3

Land van herkomst:
FI

Standard OS Fused Disconnector


The switch fuses from the ABB OS series are available in 3 or 4 pole. These fused switches are easy to use and snap to install, the adjustable mounting feet allow both top and side mounting of the switch fuse.

Supplied with a black plastic ON/OFF handle (OHB45J6 for OS32-63 and OHB65J6 for OS100-160) and adjustable operating shaft (OXP6X161for OS32 to 160)
For longer operating shafts see stock no. 710-0609 for 360mm or stock no. 710-0618 for 430 mm
Lockable handles with 'Test' position are available, for Black see stock no. 710-0611
Fuse carrier protected to IP20, however when mounted correctly in a suitable enclosure and using either the supplied or optional handle, a front panel protection rating of IP65 is achieved
The fuse covers cannot be removed when the switch is in the 'ON' position
Panel or DIN rail mounting
Auxiliary contacts may be fitted to the side
4 Pole (Neutral) non fused
Different Ampere Ratings available

The ABB front operated switch fuse has 4-poles. It has 65 W power loss per pole at rated operating conditions. It includes handle and shaft.

Base mounting
Lug terminals


ABB OS Range


A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

Gerelateerde Links