ABB Switch Disconnector
- RS-stocknr.:
- 259-6108
- Fabrikantnummer:
- 1SCA022387R1620
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 292,75
(excl. BTW)
€ 354,23
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 292,75 |
*prijsindicatie
- RS-stocknr.:
- 259-6108
- Fabrikantnummer:
- 1SCA022387R1620
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Range | Conversion Kits | |
| Series | 1SCA0 | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Range Conversion Kits | ||
Series 1SCA0 | ||
- Land van herkomst:
- FI
1SCA022387R1620
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
The handle is pad lockable for 3 padlocks
Gerelateerde Links
- ABB Switch Disconnector
- ABB Fuse Switch Disconnector
- ABB Fuse Switch Disconnector, 3 Pole, 200A Fuse Current
- ABB Fuse Switch Disconnector, 2 Pole, 32A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 60A Fuse Current
- ABB Fuse Switch Disconnector, 3 Pole, 160A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 125A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 200A Fuse Current