Siemens Switch Disconnector, 3 Pole, 32A Max Current, 32A Fuse Current
- RS-stocknr.:
- 243-4312
- Fabrikantnummer:
- 3LD5000-0TK13
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 109,08
(excl. BTW)
€ 131,99
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 109,08 |
*prijsindicatie
- RS-stocknr.:
- 243-4312
- Fabrikantnummer:
- 3LD5000-0TK13
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 32A | |
| Fuse Current Rating | 32A | |
| Enclosed/Not Enclosed | Enclosed | |
| Range | SENTRON | |
| Series | 3LD5 | |
| Mechanical Fuse Size | Class CC, Class J | |
| Throw Configuration | 3P | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Poles 3 | ||
Maximum Current 32A | ||
Fuse Current Rating 32A | ||
Enclosed/Not Enclosed Enclosed | ||
Range SENTRON | ||
Series 3LD5 | ||
Mechanical Fuse Size Class CC, Class J | ||
Throw Configuration 3P | ||
- Land van herkomst:
- DE
The Siemens SENTRON 3LD5 series Molded case switch disconnector has 3-pole configuration with current rating of 32 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.
Operating temperature range is -25°C to 55°C
IP65 Degree of protection
IP65 Degree of protection
Gerelateerde Links
- Siemens Switch Disconnector, 4 Pole, 32A Max Current, 32A Fuse Current
- Siemens Switch Disconnector, 3 Pole, 32A Max Current, 32A Fuse Current
- Socomec Fuse Switch Disconnector, 3 Pole, 32A Max Current, 32A Fuse Current
- ABB Fuse Switch Disconnector, 2 Pole, 32A Max Current, 32A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 32A Max Current, 32A Fuse Current
- ABB Fuse Switch Disconnector, 3 Pole, 32A Max Current, 32A Fuse Current
- Siemens Switch Disconnector, 6 Pole, 32A Max Current, 32A Fuse Current
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m