Siemens Switch Disconnector, 4 Pole, 63A Max Current, 63A Fuse Current
- RS-stocknr.:
- 243-4295
- Fabrikantnummer:
- 3LD2514-1TL53
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 140,39
(excl. BTW)
€ 169,87
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 140,39 |
*prijsindicatie
- RS-stocknr.:
- 243-4295
- Fabrikantnummer:
- 3LD2514-1TL53
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Poles | 4 | |
| Maximum Current | 63A | |
| Fuse Current Rating | 63A | |
| Enclosed/Not Enclosed | Enclosed | |
| Range | SENTRON | |
| Series | 3LD | |
| Mechanical Fuse Size | RK5 | |
| Throw Configuration | 4P | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Poles 4 | ||
Maximum Current 63A | ||
Fuse Current Rating 63A | ||
Enclosed/Not Enclosed Enclosed | ||
Range SENTRON | ||
Series 3LD | ||
Mechanical Fuse Size RK5 | ||
Throw Configuration 4P | ||
- Land van herkomst:
- DE
The Siemens SENTRON 3LD series switch disconnector has 4-pole configuration with current rating of 63 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.
Operating temperature range is -25°C to 55°C
IP65 Degree of protection
IP65 Degree of protection
Gerelateerde Links
- Siemens Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector, 4 Pole, 63A Max Current, 63A Fuse Current
- Siemens Fuse Switch Disconnector, 1 Pole, 63A Max Current, 63A Fuse Current
- Siemens Fuse Switch Disconnector, 4 Pole, 63A Max Current, 63A Fuse Current
- Siemens Fuse Switch Disconnector, 2 Pole, 63A Max Current, 63A Fuse Current
- Siemens Fuse Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
- ABB Fuse Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 63A Max Current, 63A Fuse Current