ABB Fuse Switch Disconnector, 4 Pole, 400A Fuse Current
- RS-stocknr.:
- 235-1947
- Fabrikantnummer:
- 1SCA022755R3740
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 1.348,02
(excl. BTW)
€ 1.631,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.348,02 |
*prijsindicatie
- RS-stocknr.:
- 235-1947
- Fabrikantnummer:
- 1SCA022755R3740
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Number of Poles | 4 | |
| Fuse Current Rating | 400A | |
| Voltage Rating | 500V | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Number of Poles 4 | ||
Fuse Current Rating 400A | ||
Voltage Rating 500V | ||
- Land van herkomst:
- FI
The ABB Switch Fuse operates on front operated mode with Class J fuse system. It is base mounted fuse with 4 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 25 mm.
Pollution degree 3
Handle type pistol handle and shaft included
Fourth pole type switched - fusible pole
Switches operating mechanism 04 (left side)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size 400 A
Handle type pistol handle and shaft included
Fourth pole type switched - fusible pole
Switches operating mechanism 04 (left side)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size 400 A
Gerelateerde Links
- ABB Fuse Switch Disconnector, 4 Pole, 400A Max Current, 400A Fuse Current
- ABB Switch Disconnector, 4 Pole, 400A Max Current, 400A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 400A Fuse Current
- ABB Fuse Switch Disconnector, 3 Pole, 400A Max Current, 400A Fuse Current
- ABB Switch Disconnector, 6 Pole, 400A Max Current, 400A Fuse Current
- ABB Switch Disconnector, 3 Pole, 400A Max Current, 400A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 400A Max Current
- ABB Fuse Switch Disconnector, 3 Pole, 400A Fuse Current