Siemens Switch Disconnector, 3 Pole, 40A Max Current, 40A Fuse Current
- RS-stocknr.:
- 225-8614
- Fabrikantnummer:
- 3LD3350-0TK13
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 71,91
(excl. BTW)
€ 87,01
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 71,91 |
*prijsindicatie
- RS-stocknr.:
- 225-8614
- Fabrikantnummer:
- 3LD3350-0TK13
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 40A | |
| Fuse Current Rating | 40A | |
| Enclosed/Not Enclosed | Enclosed | |
| Normal State Configuration | NO | |
| Range | SENTRON | |
| Series | 3LD3 | |
| Mechanical Fuse Size | RK5 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Poles 3 | ||
Maximum Current 40A | ||
Fuse Current Rating 40A | ||
Enclosed/Not Enclosed Enclosed | ||
Normal State Configuration NO | ||
Range SENTRON | ||
Series 3LD3 | ||
Mechanical Fuse Size RK5 | ||
- Land van herkomst:
- DE
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.
Ambient temperature during operation is -25°C to 55°C
IP degree of protection is IP40
IP degree of protection is IP40
Gerelateerde Links
- Siemens Switch Disconnector, 4 Pole, 40A Max Current, 40A Fuse Current
- Siemens Switch Disconnector, 3 Pole, 40A Max Current, 40A Fuse Current
- Eaton Fuse Switch Disconnector, 8 Pole, 40A Max Current, 40A Fuse Current
- ABB Switch Disconnector, 3 Pole, 40A Max Current, 40A Fuse Current
- Eaton Fuse Switch Disconnector, 3 Pole, 40A Max Current, 40A Fuse Current
- Eaton Fuse Switch Disconnector, 4 Pole, 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector, 2 Pole, 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector, 3 Pole, 40A Max Current, 40A Fuse Current