Siemens Switch Disconnector, 3 Pole, 80A Max Current, 80A Fuse Current
- RS-stocknr.:
- 212-5717
- Fabrikantnummer:
- 3KD2830-0NE20-0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 105,04
(excl. BTW)
€ 127,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 105,04 |
*prijsindicatie
- RS-stocknr.:
- 212-5717
- Fabrikantnummer:
- 3KD2830-0NE20-0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 80A | |
| Fuse Current Rating | 80A | |
| Enclosed/Not Enclosed | Enclosed | |
| Range | SENTRON | |
| Series | 3KD | |
| Mechanical Fuse Size | Size 2 | |
| Throw Configuration | Single Throw | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Poles 3 | ||
Maximum Current 80A | ||
Fuse Current Rating 80A | ||
Enclosed/Not Enclosed Enclosed | ||
Range SENTRON | ||
Series 3KD | ||
Mechanical Fuse Size Size 2 | ||
Throw Configuration Single Throw | ||
- Land van herkomst:
- CN
The Siemens SENTRON series 3KD switch disconnector has rated continuous current of 80A. The 3KD switch disconnector are designed for applications with exacting requirements. 3KD switch disconnector are deployed as main control switches, EMERGENCY-STOP switches or maintenance switches in industrial plants, infrastructure and buildings. The series is designed for demanding tasks and also offers the right solution for switching in wind power plants.
It consist three poles
Fixed mounting Device type
Fixed mounting Device type
Gerelateerde Links
- Siemens Switch Disconnector, 3 Pole, 80A Max Current, 80A Fuse Current
- Siemens Switch Disconnector, 4 Pole, 80A Max Current
- Siemens Switch Disconnector, 3 Pole, 200A Max Current, 200A Fuse Current
- Siemens Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current
- Siemens Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector, 6 Pole, 80A Max Current, 80A Fuse Current
- Eaton Fuse Switch Disconnector, 8 Pole, 80A Max Current, 80A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 63A Max Current, 80A Fuse Current