Siemens Fuse Switch Disconnector, 3 Pole, 100A Max Current
- RS-stocknr.:
- 665-099
- Fabrikantnummer:
- 3NC2293
- Fabrikant:
- Siemens
Subtotaal (1 verpakking van 2 eenheden)*
€ 286,00
(excl. BTW)
€ 346,06
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 286,00 | € 143,00 |
*prijsindicatie
- RS-stocknr.:
- 665-099
- Fabrikantnummer:
- 3NC2293
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 100A | |
| Enclosed/Not Enclosed | Enclosed | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Poles 3 | ||
Maximum Current 100A | ||
Enclosed/Not Enclosed Enclosed | ||
- Land van herkomst:
- DE
The Siemens SITOR fuse switch disconnector features a swivel knob actuating element and is designed for three poles with fuse links sized 22 x 58 mm. It supports a maximum operating voltage of 690 V AC and 800 V DC, with an AC utilization category of AC20B/690 V. Rated for 100 A operational current, this device is suitable for use as a switch disconnector and safety switch but is not intended for use as a main switch or emergency off switch.
EAC and UKCA approved
CE approved
IP20 protection rated
CE approved
IP20 protection rated
Gerelateerde Links
- Siemens Fuse Switch Disconnector, 1 Pole, 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector, 4 Pole, 100A Max Current, 100A Fuse Current
- Siemens Fuse Switch Disconnector, 2 Pole, 100A Max Current, 100kA Fuse Current
- ABB Fuse Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector, 2 Pole, 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 100A Max Current, 100A Fuse Current
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current