Allen Bradley Fuse Switch Disconnector, 400A Max Current, 400A Fuse Current
- RS-stocknr.:
- 265-981
- Fabrikantnummer:
- 194R-D400-1753
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 1.049,32
(excl. BTW)
€ 1.269,68
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.049,32 |
*prijsindicatie
- RS-stocknr.:
- 265-981
- Fabrikantnummer:
- 194R-D400-1753
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Maximum Current | 400A | |
| Fuse Current Rating | 400A | |
| Enclosed/Not Enclosed | Enclosed | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Maximum Current 400A | ||
Fuse Current Rating 400A | ||
Enclosed/Not Enclosed Enclosed | ||
- Land van herkomst:
- FR
The Allen Bradley Rotary disconnect switches is designed for industrial power isolation and safety applications. It is ideal for main panel disconnection or emergency stop functionality with high ingress protection ratings and optional accessories, it ensures reliable performance in demanding environments.
3 or 4 pole option
4th pole as modular accessory
Panel mounting
IP20 with terminal shrouds or screens
4th pole as modular accessory
Panel mounting
IP20 with terminal shrouds or screens
Gerelateerde Links
- Allen Bradley Fuse Switch Disconnector, 160A Max Current, 160A Fuse Current
- Allen Bradley Fuse Switch Disconnector, 250A Max Current, 250A Fuse Current
- Allen Bradley Fuse Switch Disconnector, 800A Max Current, 800A Fuse Current
- Allen Bradley Fuse Switch Disconnector, 125A Max Current, 125A Fuse Current
- Allen Bradley Fuse Switch Disconnector, 630A Max Current, 630A Fuse Current
- Allen Bradley Fuse Switch Disconnector, 1250A Max Current, 1250A Fuse Current
- Allen Bradley Fuse Switch Disconnector, 3 Pole, 60A Max Current, 60A Fuse Current
- Allen Bradley Switch Disconnector, 3 Pole, 16A Max Current, 16A Fuse Current