Schneider Electric Fuse Switch Disconnector, 3 Pole, 100A Max Current
- RS-stocknr.:
- 244-996
- Fabrikantnummer:
- 31140
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 552,59
(excl. BTW)
€ 668,63
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 552,59 |
*prijsindicatie
- RS-stocknr.:
- 244-996
- Fabrikantnummer:
- 31140
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 100A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | TransferPacT | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 100A | ||
Enclosed/Not Enclosed Enclosed | ||
Series TransferPacT | ||
- Land van herkomst:
- FR
The Schneider Electric 3 poles switch disconnectors. It provides an easy way to implement source changeover functions with small size, taking up less room in the switchboard. There is a single 3 position rotary handle that controls the two switch disconnectors. A complete source changeover assembly can be ordered with a single catalogue number. A complete source changeover assembly can be ordered with a single catalogue number.
RoHS compliant
Mercury free
Mercury free
Gerelateerde Links
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current
- Schneider Electric Fuse Switch Disconnector, 4 Pole, 100A Max Current, 100A Fuse Current
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 100A Max Current, 200kA Fuse Current
- Schneider Electric Fuse Switch Disconnector, 2 Pole, 100A Max Current
- Schneider Electric Fuse Switch Disconnector, 4 Pole, 100A Max Current
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 100A Max Current
- Schneider Electric Switch Disconnector, 3 Pole, 100A Fuse Current
- Schneider Electric Switch Disconnector, 4 Pole, 100A Fuse Current