Schneider Electric Switch Body, 5A Max Current
- RS-stocknr.:
- 119-509
- Fabrikantnummer:
- LV480828
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 472,15
(excl. BTW)
€ 571,30
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 472,15 |
*prijsindicatie
- RS-stocknr.:
- 119-509
- Fabrikantnummer:
- LV480828
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Maximum Current | 5A | |
| Series | FuPacT | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Maximum Current 5A | ||
Series FuPacT | ||
- Land van herkomst:
- DE
The Schneider Electric electronic fuse monitor is a reliable solution for electrical circuit monitoring and signaling applications. With a rated operational voltage of 400 to 690 V AC and a breaking capacity of 2 kA, this device ensures safe and efficient operation. Its compact design and low power consumption make it a suitable choice for various industrial settings.
Handle control type for easy operation
Rated insulation voltage of 250 V for added safety
Conventional free air thermal current of 5 A
CE certified for product quality assurance
IP20 degree of protection for durability
Toxic heavy metal free and mercury free for environmental friendliness
Rated insulation voltage of 250 V for added safety
Conventional free air thermal current of 5 A
CE certified for product quality assurance
IP20 degree of protection for durability
Toxic heavy metal free and mercury free for environmental friendliness
Gerelateerde Links
- Schneider Electric Switch Body, 3 Pole, 83A Max Current, 200A Fuse Current
- Schneider Electric Switch Body, 1 Pole, 32A Max Current
- Schneider Electric Switch Body, 2 Pole, 400A Max Current
- Schneider Electric Switch Body, 2 Pole, 30A Max Current
- Schneider Electric Switch Body, 2 Pole, 32A Max Current
- Schneider Electric Switch Body, 4 Pole, 16A Max Current
- Schneider Electric Switch Body, 4 Pole, 400A Max Current
- Schneider Electric Switch Body, 3 Pole, 6A Max Current