Phoenix Contact Surface, PV PTSPL Fork Terminal
- RS-stocknr.:
- 558-050
- Fabrikantnummer:
- 1705625
- Fabrikant:
- Phoenix Contact
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 558-050
- Fabrikantnummer:
- 1705625
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Series | PV PTSPL | |
| Product Type | Fork Terminal | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Series PV PTSPL | ||
Product Type Fork Terminal | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Phoenix Contact printed circuit board terminal is specifically designed for optimal performance in various electrical applications. With a circular conductor connection and a single-position design, it easily integrates into automated manufacturing processes, saving both time and effort. Combining robust materials with a tool-free spring connection method, this terminal ensures stable and long-lasting electrical contacts. Ideal for use in plant, controller, and electrical device engineering, it is capable of operating efficiently in challenging environments, maintaining functionality even at extreme temperatures. The product adheres to safety standards, making it suitable for deployment in a range of applications where reliability is paramount.
Designed for easy automation in SMT soldering processes
Facilitates quick installation without the need for tools
Built for long-term stability with a defined contact force
Operates in extreme temperature ranges, both in use and storage
Safety warnings ensure proper installation by qualified personnel
Integrates seamlessly with specific mating connectors
Minimises the risk of damage with proper handling and use
Meets stringent environmental compliance standards
Gerelateerde Links
- Phoenix Contact Surface, PV PTSPL Copper Fork Terminal, Tin
- Phoenix Contact PTSPL 6 Series PCB Terminal Block, 1-Contact, 0 mm Pitch, 1 Row, 1704836
- Phoenix Contact PTSPL 6 Series PCB Terminal Block, 1-Contact, 0 mm Pitch, 1 Row, 1705085
- Phoenix Contact PTSPL 6 Series PCB Terminal Block, 1-Contact, 0 mm Pitch, Through Hole, 1 Row
- Phoenix Contact PTSPL 6 Series PCB Terminal Block, 1-Contact, 0 mm Pitch, Wave Soldering Mount, 1 Row
- Phoenix Contact FBS-PV Series for Use with Modular Terminal Block
- Phoenix Contact FBS-PV UT Series for Use with Modular Terminal Block
- Phoenix Contact Uninsulated Fork Terminal, 17 AWG to 13 AWG, M6 Stud Size, Silver
