Phoenix Contact Surface, PV PTSPL Copper Fork Terminal, Tin
- RS-stocknr.:
- 487-705
- Fabrikantnummer:
- 1705624
- Fabrikant:
- Phoenix Contact
Afbeelding representeert productcategorie
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 487-705
- Fabrikantnummer:
- 1705624
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Product Type | Fork Terminal | |
| Series | PV PTSPL | |
| Mount Type | Surface | |
| Overall Length | 15.5mm | |
| Mounting Hole Diameter | 1.3 mm | |
| Terminal Plating | Tin | |
| Termination Method | Push In Spring Connection | |
| Standards/Approvals | EU RoHS | |
| Terminal Material | Copper | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Fork Terminal | ||
Series PV PTSPL | ||
Mount Type Surface | ||
Overall Length 15.5mm | ||
Mounting Hole Diameter 1.3 mm | ||
Terminal Plating Tin | ||
Termination Method Push In Spring Connection | ||
Standards/Approvals EU RoHS | ||
Terminal Material Copper | ||
- Land van herkomst:
- DE
The Phoenix Contact printed circuit board Terminal is engineered for seamless integration within Advanced electronic applications. Designed from the SUNCLIX family, it features a circular conductor connection that facilitates a single-positional setup. With a tool-free spring connection mechanism, it simplifies the assembly process, making it an Ideal choice for efficient production lines. The component ensures a reliable, stable contact force, perfect for long-term functionalities. Whether you're working within plant technology or electrical device engineering, this Terminal meets high safety standards, making it suitable for various operating environments, including tough industrial settings. Its material composition includes robust copper contacts, ensuring durability and longevity. With its Compact dimensions and efficient design, this Terminal is a standout choice for professionals seeking quality and reliability in electronic components.
Designed for easy SMT soldering integration without insulating elements
Enables time-saving conductor connection through its innovative spring principle
Ensures long-term stability with defined contact force
Suitable for a broad range of applications, including plant and controller engineering
Constructed with high-quality copper for enhanced durability
Compact size allows for efficient space management on PCBs
Complies with rigorous safety standards, ensuring reliable operation in critical environments
Gerelateerde Links
- Phoenix Contact Surface, PV PTSPL Fork Terminal
- Amphenol Industrial Lockout Tin Plated Copper (Contact), Polycarbonate H4 PV Connect
- Amphenol Industrial Lockout Polycarbonate, Tin Plated Copper (Contact) H4 PV Connect
- TE Connectivity PCB, Buchanan Copper Alloy (Element) PCB Terminal Block, Tin
- Phoenix Contact PTSPL 6 Series PCB Terminal Block, 1-Contact, 0 mm Pitch, 1 Row, 1704836
- Phoenix Contact PTSPL 6 Series PCB Terminal Block, 1-Contact, 0 mm Pitch, 1 Row, 1705085
- Phoenix Contact PTSPL 6 Series PCB Terminal Block, 1-Contact, 0 mm Pitch, Through Hole, 1 Row
- Phoenix Contact PTSPL 6 Series PCB Terminal Block, 1-Contact, 0 mm Pitch, Wave Soldering Mount, 1 Row
