Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS-stocknr.:
- 285-5606
- Fabrikantnummer:
- NSYSFN22860P
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 917,74
(excl. BTW)
€ 1.110,47
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 917,74 |
*prijsindicatie
- RS-stocknr.:
- 285-5606
- Fabrikantnummer:
- NSYSFN22860P
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 2200 x 800 x 600mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 2200 x 800 x 600mm | ||
Vrijgesteld
- Land van herkomst:
- FR
The Schneider Electric This floor standing electrical enclosure offers a versatile solution for various applications. With a height of 2200mm, width of 800mm, and depth of 600mm, this enclosure is ideal for multiple purposes. It features a perforated structure with a pitch of 25mm and a 4 points lock system with handle for added security.
Perforated structure with a pitch of 25mm for efficient ventilation
Floor-standing design for easy installation
4 points lock system with handle for enhanced security
Suitable for a variety of applications
Galvanised steel frame for durability
IP55 degree of protection against dust and water ingress
Floor-standing design for easy installation
4 points lock system with handle for enhanced security
Suitable for a variety of applications
Galvanised steel frame for durability
IP55 degree of protection against dust and water ingress
Gerelateerde Links
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts