Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS-stocknr.:
- 285-5542
- Fabrikantnummer:
- NSYSFN2010502D
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 977,32
(excl. BTW)
€ 1.182,56
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 977,32 |
*prijsindicatie
- RS-stocknr.:
- 285-5542
- Fabrikantnummer:
- NSYSFN2010502D
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 2000 x 1000 x 500mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 2000 x 1000 x 500mm | ||
Vrijgesteld
- Land van herkomst:
- FR
The Schneider Electric floor-standing modular electrical enclosure is a top-of-the-line solution for housing various electrical components. With galvanised steel construction and IP55 protection, this enclosure ensures durability and reliability for your equipment.
Suitable for various applications with a 2000x1000x500mm size
Floor-standing design for easy installation and accessibility
Includes 2 doors and a locking system for security
Constructed with galvanised steel for strength and longevity
Complies with environmental standards such as NEMA 3R/12 and IP55
Floor-standing design for easy installation and accessibility
Includes 2 doors and a locking system for security
Constructed with galvanised steel for strength and longevity
Complies with environmental standards such as NEMA 3R/12 and IP55
Gerelateerde Links
- Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door,
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts