HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 6
- RS-stocknr.:
- 742-365
- Fabrikantnummer:
- 33262310060011
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 239,38
(excl. BTW)
€ 289,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 239,38 |
*prijsindicatie
- RS-stocknr.:
- 742-365
- Fabrikantnummer:
- 33262310060011
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Cable Length | 6 | |
| Connector Type A | LC | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Cable Length 6 | ||
Connector Type A LC | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- Land van herkomst:
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 6 metres and LC connectors on both ends, it ensures reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Singlemode design supports long-distance communication
Overmoulded construction enhances durability and strain relief
Cable length of 6 m offers flexibility in installation
Jacket material MADE of polyurethane provides resistance to abrasion
Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.
Gerelateerde Links
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 6
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, 100
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 40
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 60
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 70
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 80
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 3
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 25
