HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 6
- RS-stocknr.:
- 741-112
- Fabrikantnummer:
- 33582310060027
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 226,66
(excl. BTW)
€ 274,26
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 226,66 |
*prijsindicatie
- RS-stocknr.:
- 741-112
- Fabrikantnummer:
- 33582310060027
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 6 | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull - V4 | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 6 | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull - V4 | ||
- Land van herkomst:
- CZ
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a length of 6 metres, it ensures reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides simplifies installation and reduces setup time
FO cable ensures high-speed data transmission with minimal signal loss
Cable length of 6 m offers flexibility in installation and layout
Jacket material MADE of polyurethane enhances durability and flexibility
Jacket colour in black provides a professional appearance and easy integration
Compliant with China RoHS, ELV Status, and IEC 61076-3-106 for regulatory assurance
Suitable for various environments due to robust construction
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
Is this product compliant with any standards?
Yes, it is compliant with China RoHS, ELV Status, and IEC 61076-3-106.
Gerelateerde Links
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 6
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, 100
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 40
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 60
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 70
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 80
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 3
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 25
