RS PRO Fan Filter for 60mm Fans, PUR Filter, ABS Frame, 60 x 60mm
- RS-stocknr.:
- 737-4061
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 25,74
(excl. BTW)
€ 31,15
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 480 stuk(s) klaar voor verzending
- 1.350 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 2,574 | € 25,74 |
| 100 - 240 | € 2,167 | € 21,67 |
| 250 - 490 | € 1,98 | € 19,80 |
| 500 - 990 | € 1,923 | € 19,23 |
| 1000 + | € 1,867 | € 18,67 |
*prijsindicatie
- RS-stocknr.:
- 737-4061
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 60mm | |
| Dimensions | 60 x 60mm | |
| Thickness | 6.6mm | |
| Frame Material | ABS | |
| Filter Material | PUR | |
| Length | 60mm | |
| Width | 60mm | |
| Mounting Hole Diameter | 4.57mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Filter Type Fan Mounted Filter | ||
Fan Size 60mm | ||
Dimensions 60 x 60mm | ||
Thickness 6.6mm | ||
Frame Material ABS | ||
Filter Material PUR | ||
Length 60mm | ||
Width 60mm | ||
Mounting Hole Diameter 4.57mm | ||
- Land van herkomst:
- CN
RS PRO PUR Fan Mounted Filter, 60 x 60 mm
This RS PRO fan-mounted filter removes dust and other small contaminant particles from the airflow entering and exiting fans. Use it to ensure clean air is blown into your enclosures or rooms and to prevent damage to and prolong the lifespans of your fans.
The product's low air resistance allows for the free and unrestricted movement of air through the filter to ensure contaminants are trapped and not recirculated. This filter curbs the operational noise of your fans and limits noisy disturbances. You won't need any tools to insert and remove the filter as it comes with a snap-in retainer that makes cleaning and replacing easy.
This item carries the RoHS (Restriction of Hazardous Substances) certification so contains only minimal amounts of any harmful substances. You can use it on fans in your server racks and data cabinets.
The product's low air resistance allows for the free and unrestricted movement of air through the filter to ensure contaminants are trapped and not recirculated. This filter curbs the operational noise of your fans and limits noisy disturbances. You won't need any tools to insert and remove the filter as it comes with a snap-in retainer that makes cleaning and replacing easy.
This item carries the RoHS (Restriction of Hazardous Substances) certification so contains only minimal amounts of any harmful substances. You can use it on fans in your server racks and data cabinets.
Features and Benefits
• Dimensions of 60 x 60 mm
• Fan size of 60 mm
• PUR (polyurethane) filter material
• Fan mounted filter type
• ABS (acrylonitrile butadiene styrene) frame material
• Fan size of 60 mm
• PUR (polyurethane) filter material
• Fan mounted filter type
• ABS (acrylonitrile butadiene styrene) frame material
Gerelateerde Links
- RS PRO Fan Filter for 60mm Fans, PUR Filter, ABS Frame, 60 x 60mm
- RS PRO Fan Filter for 40mm Fans, PUR Filter, ABS Frame, 40 x 40mm
- RS PRO Fan Filter for 172mm Fans, PUR Filter, ABS Frame, 179.3 x 151.9mm
- RS PRO Fan Filter for 120mm Fans, PUR Filter, ABS Frame, 122 x 122mm
- RS PRO Fan Filter for 92mm Fans, PUR Filter, ABS Frame, 95.8 x 95.8mm
- RS PRO Fan Filter for 80mm Fans, PUR Filter, ABS Frame, 83.5 x 83.5mm
- RS PRO Fan Filter for 120mm Fans, PUR Filter, ABS Frame, 120 x 120mm
- TE Connectivity Fan Filter for 60mm Fans, ABS Frame, 50 x 64.5mm