TE Connectivity Fan Filter for 40mm Fans, ABS Frame, 32 x 45.5mm
- RS-stocknr.:
- 260-4495
- Fabrikantnummer:
- 2430084-1
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 260-4495
- Fabrikantnummer:
- 2430084-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 40mm | |
| Dimensions | 32 x 45.5mm | |
| Thickness | 8mm | |
| Frame Material | ABS | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Filter Type Fan Mounted Filter | ||
Fan Size 40mm | ||
Dimensions 32 x 45.5mm | ||
Thickness 8mm | ||
Frame Material ABS | ||
- Land van herkomst:
- GB
The TE Connectivity aluminum honeycomb air ventilation panels consisting of an aluminum honeycomb foil held in a rigid extruded aluminum mounting frame. The foil, formed and laminated into a series of honeycomb cells that are glued and perforated or laser welded at the join, ensures a conductive path at each join. Although the foil is conductive in all directions, to enhance EMI performance, two pieces of honeycomb polarized at 90° to each other are recommended. The frame can be supplied with an integral or separate EMI/RFI gasket, and can be treated with a variety of finishes to provide corrosion protection or improve conductivity.
Electronic Enclosures
Air Conditioning Units
Fan Housings
EMC Racks
Communication Shelters
Air Conditioning Units
Fan Housings
EMC Racks
Communication Shelters
Gerelateerde Links
- RS PRO Fan Filter for 40mm Fans, PUR Filter, ABS Frame, 40 x 40mm
- TE Connectivity Fan Filter for 60mm Fans, ABS Frame, 50 x 64.5mm
- TE Connectivity Fan Filter for 80mm Fans, ABS Frame, 71.5 x 84.5mm
- TE Connectivity Fan Filter for 92mm Fans, ABS Frame, 82 x 97mm
- TE Connectivity Fan Filter for 120mm Fans, ABS Frame, 104 x 125mm
- Pfannenberg Fan Filter, ABS Frame, 250 x 250mm
- ebm-papst Fan Filter for 120mm Fans, ABS Frame
- RS PRO Fan Filter for 60mm Fans, PUR Filter, ABS Frame, 60 x 60mm