TE Connectivity AMPLIMITE Series Plug Ethernet Connector, Cable Mount, Tin Shield Straight 8 Port 8 -Way
- RS-stocknr.:
- 526-226
- Fabrikantnummer:
- 1-520532-3
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 35 eenheden)*
€ 207,21
(excl. BTW)
€ 250,72
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 207,21 | € 5,92 |
*prijsindicatie
- RS-stocknr.:
- 526-226
- Fabrikantnummer:
- 1-520532-3
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Gender | Plug | |
| Number of Ports | 8 | |
| Mounting Type | Cable Mount | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Shield Type | Tin | |
| Orientation | Straight | |
| Series | AMPLIMITE | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Plug | ||
Number of Ports 8 | ||
Mounting Type Cable Mount | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Shield Type Tin | ||
Orientation Straight | ||
Series AMPLIMITE | ||
- Land van herkomst:
- CN
The TE Connectivity Plug is engineered for high-performance applications requiring reliable cable-to-board connectivity. With its robust design, it supports round jacketed cables compatible with various wire sizes. The connector is crafted for seamless integration in demanding environments, ensuring both durability and efficiency. Its 8-position configuration allows for flexible connectivity options, making it ideal for audio and video applications. This versatile connector is built to withstand varying temperatures, contributing to its suitability in diverse operational settings. Excellent electrical characteristics, combined with a compact size, make this Plug a perfect choice for engineers seeking reliable solutions without compromising on space.
Enhanced signal integrity due to gold-plated contacts
Constructed with durable polycarbonate housing
Compact footprint for space-saving installations
Ideal for use in various operating temperature ranges
Tin-plated shield for improved corrosion resistance
Constructed with durable polycarbonate housing
Compact footprint for space-saving installations
Ideal for use in various operating temperature ranges
Tin-plated shield for improved corrosion resistance
Gerelateerde Links
- TE Connectivity 36 SERIES Series Plug Ethernet Connector, Cable Mount, Tin Shield
- TE Connectivity AMPLIMITE Series Receptacle Connector, Board Mount, Tin Plated Brass Alloy Shield Straight 1 Port 8 -Way
- TE Connectivity INV Series Female Ethernet Connector, Panel Mount, Cat5, Tin Shield Right Angle Multiple Ports Port 8
- TE Connectivity AMPLIMITE Series Female Ethernet Connector, Board Mount, Phosphor Bronze Shield Straight 16 Port
- TE Connectivity 50 SERIES Series Plug Ethernet Connector, Cable Mount, Tin Shield 8 -Way
- Amphenol Communications Solutions RJE74 Series Female Ethernet Connector, Through Hole, Cat3, Tin Shield 1x1 Port 1 -Way
- TE Connectivity AMPLIMITE Series Ethernet Connector 16 Port
- TE Connectivity 1987 Series Male Ethernet Connector, Panel Mount, Cat5e, Copper Alloy Case Shield Straight 1 Port 8 -Way
