TE Connectivity 36 Series Ethernet Connector Male, Cable Tin Shield 16 Way
- RS-stocknr.:
- 475-414
- Artikelnummer Distrelec:
- 304-64-694
- Fabrikantnummer:
- 1-520532-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 15 eenheden)*
€ 252,00
(excl. BTW)
€ 304,92
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 252,00 | € 16,80 |
*prijsindicatie
- RS-stocknr.:
- 475-414
- Artikelnummer Distrelec:
- 304-64-694
- Fabrikantnummer:
- 1-520532-6
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Mount Type | Cable | |
| Number of Ways | 16 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Tin | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | 36 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Ethernet Connector | ||
Mount Type Cable | ||
Number of Ways 16 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Tin | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series 36 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- Land van herkomst:
- CN
The TE Connectivity plug with round jacketed cable design exemplifies innovation in connectivity solutions. Engineered for reliability, this product caters specifically to the needs of cable-to-board applications. With its robust 16-position configuration, it ensures a secure and efficient connection, ideal for a range of demanding environments. The use of high-quality materials, including copper alloy for contacts and polycarbonate GF for housing, underscores its durability and performance under varying conditions. Designed to support 26 and 28 AWG wire sizes, this plug accommodates multiple wire configurations, making it versatile for various projects. Moreover, it features a striking tin shield plating for added strength, ensuring that all connections are protected from potential interference. This product not only meets but exceeds industry standards, delivering peace of mind for engineers and technicians alike.
Designed for seamless cable-to-board connectivity
Constructed from high-quality polycarbonate for enhanced durability
Compatible with both 26 and 28 AWG wire sizes
Offers tin shield plating for superior protection against interference
Emphasises secure mounting with a cable mount configuration
Features gold-plated contacts for optimal conductivity
Suitable for a wide operating temperature range for versatile applications
Passed rigorous compliance tests, ensuring reliability and safety
Standard 16-position configuration provides ample connection options
Gerelateerde Links
- TE Connectivity AMPLIMITE Series Ethernet Connector Male, Cable Tin Shield Straight 8 Port 8 Way
- TE Connectivity 50 Series Ethernet Connector Male, Cable Tin Shield 8 Way
- TE Connectivity 36 Series Series Connector Male, Cable Shielded 1 Port 6 Way
- TE Connectivity AMPLIMITE Series Ethernet Connector Female, Board Phosphor Bronze Shield Straight 16 Port
- TE Connectivity INV Series Ethernet Connector Female, Panel Mount, Cat5 Tin Shield Right Angle 8 Way
- Amphenol Communications Solutions RJE74 Series Ethernet Connector Female, Through Hole, Cat3 Tin Shield Rectangular 1
- TE Connectivity 5558310 Series RJ45 Connector Female, Board, Cat3 Tin Plated Copper Shield Right Angle 2 Port
- TE Connectivity AMPLIMITE Series Connector Female, Board Tin Plated Brass Alloy Shield Straight 1 Port 8 Way
