TE Connectivity 4-1716 Series Ethernet Connector Male, Cable Shielded Straight 4 Way
- RS-stocknr.:
- 509-996
- Artikelnummer Distrelec:
- 304-65-198
- Fabrikantnummer:
- 4-1761184-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 9 eenheden)*
€ 218,12
(excl. BTW)
€ 263,93
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 218,12 | € 24,236 |
*prijsindicatie
- RS-stocknr.:
- 509-996
- Artikelnummer Distrelec:
- 304-65-198
- Fabrikantnummer:
- 4-1761184-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Mount Type | Cable | |
| Number of Ways | 4 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Hazardous Area Certification | No | |
| Series | 4-1716 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Ethernet Connector | ||
Mount Type Cable | ||
Number of Ways 4 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Hazardous Area Certification No | ||
Series 4-1716 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- Land van herkomst:
- CN
The TE Connectivity Plug connector is designed specifically for flat ribbon cables, offering a reliable connection for various signal applications. With its four-position configuration, it ensures seamless integration in cable-to-board setups, making it ideal for sophisticated electronic systems. The product features high-quality materials, including a brass shield and gold-plated contacts, ensuring optimal performance under diverse conditions. It operates efficiently across a temperature range from -20 to 80 °C, catering to multiple environmental demands. This connector, with its compact 1.27 mm centreline spacing, guarantees a neat and organized installation, promoting ease of use and reliability in signal transmission. Perfect for use in audio and video applications, it exemplifies precision engineering in connectivity solutions.
Designed for compatibility with 24 AWG flat ribbon cable
Features a durable smoke grey polycarbonate housing
Easy installation with a cable mount type for free-hanging applications
Optimised for use in a variety of temperature conditions
Offers excellent conductivity with gold-plated contacts
Utilises tin over nickel shield plating for enhanced protection
Does not require PCB mount retention, simplifying assembly
Gerelateerde Links
- TE Connectivity AMPLIMITE Series Ethernet Connector Female, Board Shielded Straight 1 Port 4 Way
- TE Connectivity 2008 Series Ethernet Connector Male, Cat5e Shielded Straight 1 Port
- TE Connectivity TB114CD4722, 500 mm Ethernet Cable, Black Straight to Male Straight Male, Shielded Nylon
- TE Connectivity TB114CD4722, 40 m Ethernet Cable, Black Straight to Male Straight Male, Shielded Nylon
- TE Connectivity TB114CD4722, 3 m Ethernet Cable, Black Straight to Male Straight Male, Shielded Nylon
- TE Connectivity TB114CD4722, 1 m Ethernet Cable, Black Straight to Male Straight Male, Shielded Nylon
- TE Connectivity TB114CD4722, 10 m Ethernet Cable, Black Straight to Male Straight Male, Shielded Nylon
- TE Connectivity TB114CD4722, 5 m Ethernet Cable, Black Straight to Male Straight Male, Shielded Nylon
