TE Connectivity 2008 Series Male Ethernet Connector, Cat5e Straight 1 Port
- RS-stocknr.:
- 470-687
- Fabrikantnummer:
- 2008614-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 8 eenheden)*
€ 189,42
(excl. BTW)
€ 229,20
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 189,42 | € 23,678 |
*prijsindicatie
- RS-stocknr.:
- 470-687
- Fabrikantnummer:
- 2008614-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Male | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Series | 2008 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Male | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Series 2008 | ||
- Land van herkomst:
- CN
The TE Connectivity Shielded plug kit is designed to provide exceptional performance and reliability in industrial networking applications. Engineered with robust materials and advanced technology, this product ensures optimal connectivity, reducing electromagnetic interference for enhanced signal integrity. The eight-position security features allow for easy and reliable connections, while its compatibility with various wire types makes it a versatile choice for diverse projects. Specifically tailored for industrial settings, this plug kit not only meets the stringent compliance requirements of global standards but also supports the user-friendly installation experience. With a focus on durability and efficiency, this solution represents an outstanding choice for professionals seeking a dependable connection in demanding environments.
Low halogen content ensures minimal environmental impact
Reflow solder capability withstands high-temperature processes
Compatible with a broad range of RJ45 connectors, enhancing flexibility
Constructed to meet stringent compliance with EU directives
Robust design supports reliability in challenging applications
Versatile for various industrial networking requirements
Incorporates advanced shielding to mitigate interference
Reflow solder capability withstands high-temperature processes
Compatible with a broad range of RJ45 connectors, enhancing flexibility
Constructed to meet stringent compliance with EU directives
Robust design supports reliability in challenging applications
Versatile for various industrial networking requirements
Incorporates advanced shielding to mitigate interference
Gerelateerde Links
- TE Connectivity 2120 Series Female, Male Ethernet Connector, Cat5e Straight 8 Port
- TE Connectivity 5-2120875-1 Series Ethernet Connector, Cat5e Straight 1 x 1 Port
- CONEC 17 -100 Series Male Ethernet Connector, Threaded Mount, Cat5e Straight 1 Port
- TE Connectivity 1987 Series Male Ethernet Connector, Panel Mount, Cat5e, Copper Alloy Case Shield Straight 1 Port 8 -Way
- Amphenol CONEC 17 -100 Series Male Ethernet Connector, Threaded Mount, Cat5e Straight 1 Port
- TE Connectivity CLOUDSPLITTER Series Male Ethernet Connector, Wire, Cat5e 10 Port 10 -Way
- Phoenix Contact 1510975 Series Male Ethernet Connector, Panel Mount, Cat5e, Cat6 Straight 10 Port
- TE Connectivity Ethernet Connector, Cat5 1 x 8 Port
