HARTING Cat5e Cable, 20, Yellow, STP PUR
- RS-stocknr.:
- 745-413
- Fabrikantnummer:
- 09456000236
- Fabrikant:
- HARTING
Subtotaal (1 eenheid)*
€ 222,46
(excl. BTW)
€ 269,18
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 222,46 |
*prijsindicatie
- RS-stocknr.:
- 745-413
- Fabrikantnummer:
- 09456000236
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Cat5E Cable | |
| Cable Length | 20 | |
| LAN Category | Cat5e | |
| Shield Type | STP | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UL AWM 21238 | |
| Hazardous Area Certification | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Cat5E Cable | ||
Cable Length 20 | ||
LAN Category Cat5e | ||
Shield Type STP | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals UL AWM 21238 | ||
Hazardous Area Certification RoHS | ||
- Land van herkomst:
- DE
The HARTING Industrial Cat. 5/Cat. 5e high flexible cable has 8-wire, PUR construction is designed for robust performance in demanding environments. This cable supports data transfer rates of up to 1 Gigabit Ethernet, making it Ideal for high-speed networking applications.
Features & Benefits
Robust design suitable for industry enhances longevity in harsh conditions
Usable as trailing cables in drag chains and fit for torsion strength supports dynamic applications
Usable for transfer rate up to 1 Gigabit Ethernet ensures high-speed data communication
Halogen free reduces toxic emissions in case of fire
Flame retardant improves safety in fire-prone environments
Free silicone oil prevents contamination and ensures clean operation
RoHS compliant meets environmental regulations for hazardous substances
UL certified guarantees adherence to safety standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the maximum operating temperature?
Maximum operating temperature is 80 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
What is the cable length of this product?
The cable length is 20 m.
Gerelateerde Links
- HARTING Cat5e Cable, 100, Yellow, STP Polyurethane
- HARTING HARTING RJ Industrial Cat5e Ethernet Cable, 20 m, Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane
- HARTING Cat5e Ethernet Cable, 50 m, Screened, Yellow, Polyurethane
- HARTING 0948 Cat5e Cable, 5 m, Unscreened, Yellow, Polyurethane
- HARTING 094 Cat5e Cable, 2.5 m, Unscreened, Yellow, Polyurethane
- HARTING 094 Cat5e Cable, 7.5 m, Unscreened, Yellow, Polyurethane
- HARTING Cat5 Ethernet Cable 4 Core, Green, 20 m, Shielded Screened, Cat5, Polyurethane
- HARTING 9456000111 Cat5 Ethernet Cable 4 Core, Yellow, Green, 500 m, Copper Braid Screened, Cat5, Polyurethane
