HARTING Cat5e Cable, 100, Yellow, STP PUR

Subtotaal (1 eenheid)*

€ 1.004,16

(excl. BTW)

€ 1.215,03

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 1.004,16

*prijsindicatie

RS-stocknr.:
740-405
Fabrikantnummer:
09456000206
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Cat5E Cable

LAN Category

Cat5e

Cable Length

100

Shield Type

STP

Jacket Material

PUR

Jacket Colour

Yellow

Hazardous Area Certification

RoHS

Standards/Approvals

UL AWM 21238

Land van herkomst:
DE
The HARTING Industrial Cat. 5/Cat. 5e high flexible cable has 8-wire, PUR construction is designed for reliable data transmission in various industrial applications. Its robust construction and flexibility make it suitable for use in drag chains and environments requiring torsion strength.

Features & Benefits


Robust design suitable for industry ensures durability in harsh conditions

Usable as trailing cables in drag chains and fit for torsion strength enhances flexibility and longevity

Usable for transfer rate up to 1 Gigabit Ethernet supports high-speed data communication

Halogen free reduces toxic emissions in case of fire

Flame retardant improves safety in industrial applications

Free silicone oil prevents contamination and ensures clean operation

RoHS compliant meets environmental regulations for hazardous substances

UL certified guarantees adherence to safety standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the maximum operating temperature?


The maximum operating temperature is 80 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

What is the outside diameter of the cable?


The outside diameter of the cable is 6.6 mm.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.