HARTING Cat6a Cable Type B, 100, Green, Shielded PVC
- RS-stocknr.:
- 742-353
- Fabrikantnummer:
- 09456001231
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 601,13
(excl. BTW)
€ 727,37
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 juli 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 601,13 |
*prijsindicatie
- RS-stocknr.:
- 742-353
- Fabrikantnummer:
- 09456001231
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 100 | |
| Shield Type | Shielded | |
| Connector Type B | Type B | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Standards/Approvals | UN/ECE-R 118 | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 100 | ||
Shield Type Shielded | ||
Connector Type B Type B | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Standards/Approvals UN/ECE-R 118 | ||
- Land van herkomst:
- DE
The HARTING CAT6a cable is designed for high-speed data transmission in industrial applications, ensuring reliable connectivity for PROFINET systems. Its robust construction and compliance with various standards make it suitable for demanding environments.
Features & Benefits
PROFINET compliant ensures compatibility with industrial networking protocols
Suitable for flexible system cables allows for versatile installation in dynamic environments
Flame retardant enhances safety by reducing fire risk
RoHS compliant supports environmentally friendly practices
Usable for Fast Ethernet and Gigabit Ethernet data cabling provides high-speed connectivity
UL certified guarantees adherence to safety standards
UV proof ensures durability in outdoor applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in high-speed data communication systems
What is the maximum operating temperature?
The maximum operating temperature is 80 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Can this cable be used for Gigabit Ethernet applications?
Yes, it is usable for Fast Ethernet and Gigabit Ethernet data cabling.
Gerelateerde Links
- HARTING Cat6a Cable Type B, 20, Green, Shielded PVC
- HARTING Cat6a Cable, 50, Green, Shielded PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Type A Male, 10 m, Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Type A Male, 7.5 m, Black, Shielded PVC PVC
- HARTING Cat6A Cat6a Cable, 500 m, Black, Shielded PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Plug Male, 1 m, Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male, 200 mm, Black, Shielded PVC PVC
- HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Straight Male, 400 mm, Black, Shielded PVC PVC
