HARTING Cat6a Cable, 50, Green, Shielded PVC
- RS-stocknr.:
- 739-959
- Fabrikantnummer:
- 09456001221
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 300,56
(excl. BTW)
€ 363,68
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 300,56 |
*prijsindicatie
- RS-stocknr.:
- 739-959
- Fabrikantnummer:
- 09456001221
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 50 | |
| Shield Type | Shielded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Standards/Approvals | UN/ECE-R 118 | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 50 | ||
Shield Type Shielded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Standards/Approvals UN/ECE-R 118 | ||
- Land van herkomst:
- DE
The HARTING PROFINET Typ B CAT6a 4x2xAWG23/7 PVC 50m is a high-performance CAT6a cable designed for industrial applications. It supports Fast Ethernet and Gigabit Ethernet data cabling, ensuring reliable connectivity in demanding environments.
Features & Benefits
PROFINET compliant ensures compatibility with industrial networking standards
Suitable for flexible system cables allows for versatile installation options
Flame retardant enhances safety in case of fire
RoHS compliant meets environmental regulations for hazardous substances
Usable for Fast Ethernet and Gigabit Ethernet supports high-speed data transmission
UL certified guarantees adherence to safety standards
UV proof provides protection against sunlight degradation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the maximum operating temperature?
The maximum operating temperature is 80 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
What is the cable length of this product?
The cable length is 50 m.
Gerelateerde Links
- HARTING Cat6a Cable Type B, 100, Green, Shielded PVC
- HARTING Cat6a Cable Type B, 20, Green, Shielded PVC
- HARTING Cat6a Ethernet Cable, 50 m, Shielded Screened, Yellow PVC
- HARTING Cat6a Ethernet Cable Stranded Stranded, 50 m, Black, Shielded PVC
- HARTING Cat6A Cat6a Cable, 500 m, Black, Shielded PVC
- HARTING Cat5 Cable, 50 m, Green Unterminated Unterminated, Shielded PVC
- HARTING Cat5 Ethernet Cable 4 Core, Green, 50 m, Shielded Screened PVC
- RS PRO Cat6a Ethernet Cable, Shielded, 1 m, Green PVC
